Megaman MM56015 LED Driver 31W 0.7A 30-43V DC Constant Current

Image Representative of Range

Megaman MM56015 LED Driver 31W 0.7A 30-43V DC Constant Current

MPN
MM56015
Brand
Megaman
EAN-13
4020856560158
Order Code
09-8915
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Megaman LED driver, model MM56015, is a constant current power supply delivering 31 W at 0.7 A with a voltage range of 30 to 43 V DC. Designed for reliability, it is a non-dimmable unit ideal for powering LED applications such as LED strips or lighting installations. This driver ensures stable power delivery, suitable for both residential and commercial lighting projects.
Type LED driver
Output Voltage 30V DC
Max Output Power 31W
Output Current 700mA
Input Voltage 260V AC
Connection Screw terminal
Dimensions (L x W x H) 123 x 79 x 35 mm
Height 35mm
LED driver features not dimmable
Length 123mm
Max. output current 0.7A
Minimum Input Volage 180V AC
Misc Attribute Constant current
Number of Inputs 1
Number of Outputs 1
Weight 190g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot