MeanWell UHP-200-12 200 watt Low Profile Enclosed PSU

MPN
UHP-200-12
Brand
Mean Well
Order Code
85-3060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £57.82
5+ £56.10
10+ £54.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 7 days

MeanWell UHP-200-12 200 watt Low Profile Enclosed PSU - features a slim and low profile (26mm), fanless design, 200W convection.

Protections:Short circuit / Overload/ Over voltage/ Over Temperature.


  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • 150% peak load capability (100ms)
  • -30-+70°C working temperature
  • Operating altitude up to 5000 meter
  • LED Indicator for power on
Output Voltage [DC] 12V
Output Current 16.7A
Power Rating 200.4W
Number of Outputs 1
Input Voltage 180-264VAC
Dimensions (L x W x H) 194 x 55 x 26mm
Operating altitude up to 5000 meter
Output Voltage 12V
Temperature Range -30 to +70°C
Type Low Profile Enclosed

Reviews

Be the first to submit a review

Trustpilot