Mean Well Low Profile Enclosed PSU Range

Mean Well Brand: Mean Well
  • Built-in active PFC function
  • 150% peak load capability (100ms)
  • -30-+70°C working temperature
  • Operating altitude up to 5000 meter
  • Description Image Product Buy Pricing (Ex VAT) Output Voltage [DC] Output Current Power Rating Dimensions Operating altitude Output Voltage Temperature Range Number of Outputs Input Voltage Type
    MeanWell UHP-200-12 200 watt Low Profile Enclosed PSU
    MeanWell UHP-200-12 200 watt Low Profile Enclosed PSU
    Standard range
    Order code: 85-3060
    MPN: UHP-200-12

    Despatched same day - 13 in stockAdditional quantity lead time 7 days
    1+ £57.82
    5+ £56.10
    10+ £54.35
    Price per unit Ex VAT
    12V 16.7A 200.4W (L x W x H) 194 x 55 x 26mm up to 5000 meter 12V -30 to +70°C 1 180-264VAC Low Profile Enclosed
    MeanWell UHP-200-24 200 watt Low Profile Enclosed PSU
    MeanWell UHP-200-24 200 watt Low Profile Enclosed PSU
    Standard range
    Order code: 85-3061
    MPN: UHP-200-24

    Order in multiples of 5


    Available to back orderBack-order availability date - 13/11/2026
    5+ £50.53
    Price per unit Ex VAT
    24V 8.4A 201.6W (L x W x H) 194 x 55 x 26mm up to 5000m 22.8 to 25.2V -30 to +70°C 1 180-264VAC Low Profile Enclosed
    MeanWell UHP-350-24 350 watt Low Profile Enclosed PSU
    MeanWell UHP-350-24 350 watt Low Profile Enclosed PSU
    Standard range
    Order code: 85-3062
    MPN: UHP-350-24

    Despatched same day - 4 in stockAdditional quantity lead time 7 days
    1+ £65.89
    5+ £63.94
    10+ £61.96
    Price per unit Ex VAT
    24V 14.6A 350.4W (L x W x H) 220 x 62 x 31mm 22.8 to 25.2V 22.8 to 25.2°C 1 180-264VAC Low Profile Enclosed
    MeanWell UHP-350-48 350 watt Low Profile Enclosed PSU
    MeanWell UHP-350-48 350 watt Low Profile Enclosed PSU
    Standard range
    Order code: 85-3063
    MPN: UHP-350-48

    Despatched same day - 29 in stockAdditional quantity lead time 7 days
    1+ £82.28
    5+ £79.81
    10+ £77.34
    Price per unit Ex VAT
    48V 7.3A 350.4W (L x W x H) 220 x 62 x 31mm 48V -30 to +70°C 1 180-264VAC Low Profile Enclosed

    Trustpilot