MeanWell APV-25-24 25watt Constant Voltage LED Driver

MPN
APV-25-24
Brand
Mean Well
Order Code
85-3045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.39
5+ £21.30
10+ £20.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockContact us for additional stock

MeanWell APV-25-24 25watt Constant Voltage LED Driver - The APV-25-24 is a LED driver module with 25 W single output switching power supply.
  • Constant voltage design
  • Universal AC input / Full range
  • Protections: Short circuit / Over load / Over voltage
  • Type LED Driver
    Output Voltage 24V
    Output Current 1.05A
    Input Voltage 100 to 240V

    Reviews

    Be the first to submit a review

    Trustpilot