Mean Well XLG-100-L-AB LED driver 100W dimmable outdoor surge protection

Order Code:

05-1919

Brand: Mean Well MPN: XLG-100-L-AB EAN-13: 4021087051682
Qty Unit Price (Inc VAT)
1+ £35.28
10+ £31.75
25+ £30.48
50+ £30.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/04/2026

The Mean Well XLG-100-L-AB LED driver is a constant power unit with an output of 100 W, offering a current range of 350 - 1050 mA and a voltage range of 71 - 142 V DC, equipped with a 3-in-1 dimmer. It features a PFC circuit, surge protection, and is suitable for outdoor use and flammable surfaces, making it ideal for furniture applications. This dimmable and adjustable driver ensures reliable performance
Type LED driver
Output Voltage 71V DC
Max Output Power 100W
Output Current 350mA
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 140 x 63 x 32 mm
Height 32mm
IP Rating IP67
Length 140mm
Max. output current 1050mA
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark CE, CB, MM, ENEC, UL
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot