Mean Well UHP-200-48 uhp smpsu 50.4v 4.2a; efficient compact high-temp

MPN
UHP-200-48
Brand
Mean Well
EAN-13
4021087040655
Order Code
05-1886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £57.25
5+ £55.53
10+ £53.82
25+ £51.55
50+ £49.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well UHP-200-48 is a switch mode power supply unit delivering 50.4 V DC at 4.2 A, making it suitable for PCB mounting with solder lugs for easy integration. Featuring a compact design and screw terminals, it is ideal for applications requiring reliable power delivery on printed circuit boards. This SMPSU is commonly used in industrial equipment and electronic devices needing efficient, stable power solutions.
Output Voltage [DC] 50.4V
Output Current 4.2A
Number of Outputs 1
Input Voltage 90V AC
Connection Screw terminal
Dimensions (L x W x H) 194 x 55 x 26 mm
Height 26mm
Length 194mm
Max. operating temperature (derating) 70°C
Maximum Operating Temperature -30°C
Minimum Input Volage 264V AC
Misc Attribute 2 closed
Output Voltage 45.6V DC
PFC Yes (built-in)
PSU features Adjustable voltage output
Type SMPSU
Weight 468g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot