Mean Well UHP-1000-12 UHP series SMPSU 12V DC 80A 960W 96% efficiency

MPN
UHP-1000-12
Brand
Mean Well
EAN-13
4021087051835
Order Code
05-1880
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £203.00
5+ £200.84
10+ £199.53
25+ £198.09
50+ £195.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Mean Well UHP-1000-12 is a PCB mounted switching mode power supply unit (SMPSU) that delivers 12 V DC at a current rating of 80 A and a power output of 960 W. It features solder lugs and screw terminals for secure and efficient connections. This power supply unit is ideal for high-power electronics, industrial applications, and large-scale LED lighting systems.
Output Voltage [DC] 12V
Output Current 80A
Power Rating 960W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 240 x 115 x 41 mm
Height 41mm
Length 240mm
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 2188600h
Operating temperature (min.) -30°C
Output Voltage 12V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 1740g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot