Mean Well TDR-480-24 TDR Rail PSU 24V 480W 20A 3-phase compact design

MPN
TDR-480-24
Brand
Mean Well
EAN-13
4021087035927
Order Code
05-1877
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £188.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/05/2026

The Mean Well TDR-480-24 is a rail mounted power supply unit designed for industrial applications. It provides 480 W of power with a single output of 24 V DC and a current rating of 20 A. This PSU is ideal for use in automated manufacturing systems and other industrial environments requiring regulated DC power.
Type Rail mounted PSU (DIN) DC/DC
Output Voltage 24V DC
Output Current 0A
Number of Outputs 1
Power Rating 480W
Connection Screw terminal
Depth 128.5mm
Height 125.2mm
Length 85.5mm
Max. output current 20A
Max. temperature +70°C
Min. temperature -40°C
MTBF 391700h
PFC Yes
PSU features Adjustable voltage output
Weight 1510g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot