Mean Well SPV-150-48 SMPSU 48V 150W PFC 20-110% adjustable output

Image Representative of Range

Mean Well SPV-150-48 SMPSU 48V 150W PFC 20-110% adjustable output

MPN
SPV-150-48
Brand
Mean Well
EAN-13
4021087012508
Order Code
05-1867
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £59.99 £52.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well SPV-150-48 is a switch mode power supply unit (SMPSU) that delivers 48 V DC at 3.125 A, providing 150 W of power. Designed for PCB mounting with screw terminals, it is suitable for applications requiring reliable voltage regulation, such as industrial automation and telecommunications. The unit is ideal for both compact and large-scale printed circuit board power supply configurations.
Output Voltage [DC] 48V
Output Current 3.125A
Power Rating 150W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 215 x 115 x 50 mm
Height 50mm
Length 215mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 48V DC
Type SMPSU
Weight 1083g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot