Mean Well SPU03N-12 converter 15V 6W 1 output SIP/SIL7 PCB mount 3000V insul

MPN
SPU03N-12
Brand
Mean Well
EAN-13
4021087000260
Order Code
05-1865
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well SPU03N-12 is a DC/DC converter providing 15 V output with a power rating of 6 W and a single output. It is suitable for applications requiring reliable power conversion in compact spaces, such as industrial equipment and communications systems. This unit is ideal for use in scenarios where stabilised voltage conversion is essential.
Output Voltage 12V DC
Power Rating 3W
Output Current 250mA
Connection Pins
Dim (L x W x H) 10.20 x 19.60 x 7.50 mm
Height 7.50mm
Input Voltage Range 26.4V
Length 10.20mm
Minimum Input Volage 21.6V
Misc Attribute 1 Synchronised
Nominal Voltage 15V
Number of Inputs 1
Number of Outputs 1
Power 6W
Type DC/DC converter
Weight 2.80g
Width 19.60mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot