Mean Well SPBW06G-15 DC/DC converter 6W 400mA 1 output -40 to +90°C

MPN
SPBW06G-15
Brand
Mean Well
EAN-13
4021087040846
Order Code
05-1852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 06/10/2026

The Mean Well SPBW06G-15 is a DC/DC converter module with a single output, providing 6 W of power and a current rating of 400 mA. It is designed for applications requiring efficient voltage conversion, ideal for powering electronic devices in industrial and commercial settings. This converter is well-suited for use in dynamic environments where reliable power supply voltage stabilization is crucial.
Output Voltage 15V DC
Power Rating 6W
Output Current 400mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 87%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 400mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot