Mean Well SPBW06G-03 DC/DC converter 1.5A 6W 1 output 1500VDC insulation

MPN
SPBW06G-03
Brand
Mean Well
EAN-13
4021087040877
Order Code
05-1850
Country of Origin
China
View Full Product Range (15)

Discontinued


Mean Well manufactures the SPBW06G-03, a DC/DC converter module with a single output. This converter has a current rating of 1.5 A and a power output of 6 W. It is typically used in applications requiring efficient power conversion in electronic circuits.
Output Voltage 3.3V DC
Power Rating 6W
Output Current 1.5A
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 82%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 1.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Trustpilot