Mean Well SPBW06F-12 DC/DC converter 500mA 6W 1 output 1500V I/O insulation

MPN
SPBW06F-12
Brand
Mean Well
EAN-13
4021087040891
Order Code
05-1848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Mean Well SPBW06F-12 is a DC/DC converter module with a current rating of 500 mA and a power rating of 6 W. It features one output and is designed for efficient power conversion in electronic applications. Typical uses include industrial automation, telecommunications, and portable electronic devices where reliable voltage conversion is necessary.
Output Voltage 12V DC
Power Rating 6W
Output Current 500mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 88%
Height 11.1mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 500mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot