Mean Well SPBW06F-05 DC/DC converter 6W 1.2A 1 output -40 to +90°C

MPN
SPBW06F-05
Brand
Mean Well
EAN-13
4021087040907
Order Code
05-1847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Mean Well SPBW06F-05 is a DC/DC converter module with a current rating of 1.2 A and a power output of 6 W, featuring a single output. This converter is ideal for applications requiring reliable DC voltage conversion, particularly in electronics and industrial systems. Its compact design and efficiency make it suitable for embedding in various circuit boards and electrical equipment.
Output Voltage 5V DC
Power Rating 6W
Output Current 1.2A
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 85%
Height 11.1mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 1.2A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot