Mean Well SPBW03G-12 SPBW03 DC/DC converter 250mA 3W 1 output 1pc

MPN
SPBW03G-12
Brand
Mean Well
EAN-13
4021087040938
Order Code
05-1844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Mean Well's SPBW03G-12 is a DC/DC converter module with a single output, rated at 250 mA and 3 W. This converter is suitable for transforming and regulating direct current in electronic applications. Typical uses include industrial devices and instrumentation that require reliable power conversion.
Output Voltage 12V DC
Power Rating 3W
Output Current 250mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 85%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 250mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot