Mean Well SPBW03G-03 SPBW03 dc/dc converter 700mA 3W 1500V i/o insulation

MPN
SPBW03G-03
Brand
Mean Well
EAN-13
4021087040952
Order Code
05-1842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.78 £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

Mean Well SPBW03G-03 is a DC/DC converter module with a current rating of 700 mA and a power output of 3 W. It features one output and is typically used in applications requiring voltage regulation and isolation. This module is ideal for powering sensitive electronic devices where stable direct current is essential.
Output Voltage 3.3V DC
Power Rating 3W
Output Current 700mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 79%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 700mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot