Mean Well SPBW03F-15 SPBW03 dc-dc converter 3W 200mA 1 output -40-90°C

MPN
SPBW03F-15
Brand
Mean Well
EAN-13
4021087040969
Order Code
05-1841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.15 £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPBW03F-15 is a DC/DC converter module with a current rating of 200 mA and a power output of 3 W. It provides one output and is typically used in applications requiring efficient voltage conversion. This converter is ideal for use in electronic systems where reliable current rectification is essential.
Output Voltage 15V DC
Power Rating 3W
Output Current 200mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 84%
Height 11.1mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 200mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot