Mean Well SPBW03F-03 SPBW03 dc/dc converter 3W 700mA 1 output SIP pin

MPN
SPBW03F-03
Brand
Mean Well
EAN-13
4021087040990
Order Code
05-1838
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Mean Well SPBW03F-03 is a DC/DC converter module with a current rating of 700 mA and a power output of 3 W, featuring one output. It is typically used for converting direct current efficiently in various electronic applications. This compact module is ideal for use in circuits requiring reliable voltage conversion with minimal space requirements.
Output Voltage 3.3V DC
Input Voltage Range 36V DC
Power Rating 3W
Output Current 700mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 79%
Height 11.1mm
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 700mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot