Mean Well SPB09C-15 DC/DC converter 600mA 9W 1 output 1 piece

MPN
SPB09C-15
Brand
Mean Well
EAN-13
4021087051859
Order Code
05-1836
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SPB09C-15 DC/DC converter is a 9 W module designed to provide a single output with a current rating of 600 mA. It is ideally suited for applications requiring reliable voltage regulation across various electronic systems. Common uses include industrial power supplies and telecommunications equipment.
Output Voltage 15V DC
Input Voltage Range 75V DC
Power Rating 9 W
Output Current 600mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 88%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 600mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot