Mean Well SPB09C-12 DC/DC converter 750 mA 9 W 1 output module

MPN
SPB09C-12
Brand
Mean Well
EAN-13
4021087051866
Order Code
05-1835
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SPB09C-12 is a DC/DC converter module capable of delivering 750 mA at 9 W, and features one output. This component is designed for reliable direct current conversion in various electronic applications. It's ideal for use in circuits where efficient DC voltage regulation is essential.
Output Voltage 12V DC
Input Voltage Range 75V DC
Power Rating 9 W
Output Current 750mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 88%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 750mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot