Mean Well SPB09B-15 DC/DC converter 600mA 9W 1 output module

MPN
SPB09B-15
Brand
Mean Well
EAN-13
4021087051903
Order Code
05-1831
Country of Origin
Taiwan
View Full Product Range (14)

Discontinued


The Mean Well SPB09B-15 is a DC/DC converter module with a current rating of 600 mA and a power output of 9 W, providing a single output. It is typically used in applications requiring reliable voltage conversion in compact electronic designs. Known for its efficiency and compact size, this module is suitable for powering various electronic devices in industrial and consumer electronics.
Output Voltage 15V DC
Power Rating 9 W
Output Current 600mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 89%
Height 11.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 24mm
Max. output current 600mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Trustpilot