Mean Well SPB09B-12 DC/DC converter 750 mA 9 W 1 output 1 pc

MPN
SPB09B-12
Brand
Mean Well
EAN-13
4021087051910
Order Code
05-1830
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Mean Well SPB09B-12 is a DC/DC converter module designed with a current rating of 750 mA and a power rating of 9 W, providing a single output. As a direct current converter, it efficiently converts voltage levels for various electronic applications. Typical uses include industrial control systems, communication equipment, and other devices requiring reliable voltage regulation.
Output Voltage 12V DC
Input Voltage Range 36V DC
Power Rating 9 W
Output Current 750mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 88%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 750mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot