Mean Well SPB09B-03 DC/DC converter 9W 2A 1 output module 1 pc

MPN
SPB09B-03
Brand
Mean Well
EAN-13
4021087051934
Order Code
05-1828
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 07/09/2026

The Mean Well SPB09B-03 is a DC/DC converter module that delivers a current output of 2 A and power of 9 W. Designed for efficient power conversion, it features a single output, making it suitable for applications requiring stable DC voltage supply. Common uses include powering embedded systems and industrial control equipment where reliable and compact power solutions are needed.
Output Voltage 3V DC
Input Voltage Range 36V DC
Power Rating 9 W
Output Current 2A
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 82%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 2A
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot