Mean Well SPB09A-05 DC/DC converter 1.6A 9W 1 output module 1pc

MPN
SPB09A-05
Brand
Mean Well
EAN-13
4021087051972
Order Code
05-1824
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/09/2026

The Mean Well SPB09A-05 is a DC/DC converter module with a current rating of 1.6 A and power output of 9 W, featuring a single output. This converter efficiently manages direct current conversion, ideal for electronic devices and systems that require reliable power regulation. It is commonly used in applications such as industrial automation and telecommunications.
Output Voltage 5V DC
Input Voltage Range 18V DC
Power Rating 9 W
Output Current 1.6A
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 83%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 1.6A
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot