Mean Well SPAN02E-15 DC/DC converter 134mA 2W -40 to +90°C 1 output

MPN
SPAN02E-15
Brand
Mean Well
EAN-13
4021087041003
Order Code
05-1823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SPAN02E-15 is a DC/DC converter module providing 2 W with an output current of 134 mA and a single output. This compact and efficient module is suitable for various applications that require conversion and regulation of direct current power supplies. It is widely used in telecommunications, instrumentation, and industrial electronics, where reliable power management is essential.
Output Voltage 15V DC
Power Rating 2W
Output Current 134mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 80%
Height 11.1mm
Input Voltage Range 9V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 134mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot