Mean Well SPAN02E-03 dc/dc converter 500mA 2W 1 output -40 to 90°C

MPN
SPAN02E-03
Brand
Mean Well
EAN-13
4021087041034
Order Code
05-1820
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPAN02E-03 is a DC/DC converter module providing a single output with a current rating of 500 mA and a power output of 2 W. This compact converter efficiently facilitates voltage conversion and is suitable for various electronic systems requiring stable DC power supply. It is commonly used in applications where space-saving and reliable power conversion are essential.
Output Voltage 3.3V DC
Power Rating 2W
Output Current 500mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 74%
Height 11.1mm
Input Voltage Range 9V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 500mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot