Mean Well SPAN02C-15 dc/dc converter 2W 134mA 1 output -40 to 90°C

MPN
SPAN02C-15
Brand
Mean Well
EAN-13
4021087047005
Order Code
05-1819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Mean Well's SPAN02C-15 is a DC/DC converter module providing a single output with a current rating of 134 mA and power up to 2 W. This converter is ideal for applications requiring stable power conversion and efficient current rectification in electronic devices. With its compact design, it is suitable for use in various industrial and consumer electronics where reliable direct current conversion is needed.
Output Voltage 15V DC
Power Rating 2W
Output Current 134mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 83%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 134mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot