Mean Well SPAN02C-12 dc/dc converter 2W 1 output 167mA -40 to 90°C

MPN
SPAN02C-12
Brand
Mean Well
EAN-13
4021087041058
Order Code
05-1818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SPAN02C-12 is a DC/DC converter module with a current output of 167 mA and a power rating of 2 W. It features a single output and is commonly used for applications requiring voltage conversion and current rectification. Typical use cases include powering electronic devices and systems in industrial, telecommunications, and portable equipment.
Output Voltage 12V DC
Power Rating 2W
Output Current 167mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 82%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 167mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot