Mean Well SPAN02C-05 DC/DC converter 400mA 2W 1 output 1500V insulation

MPN
SPAN02C-05
Brand
Mean Well
EAN-13
4021087041065
Order Code
05-1817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPAN02C-05 is a DC/DC converter module delivering 400 mA with a power output of 2 W. This device features one output, suitable for applications requiring reliable voltage conversion. It is typically used in electronic systems where efficient power management is crucial.
Output Voltage 5V DC
Power Rating 2W
Output Current 400mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 80%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 400mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot