Mean Well SPAN02B-03 dc/dc converter 2W 500mA SIP 1500VDC insulation

MPN
SPAN02B-03
Brand
Mean Well
EAN-13
4021087041119
Order Code
05-1812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 06/10/2026

The Mean Well SPAN02B-03 is a direct current converter module providing a 500 mA output with a power rating of 2 W. It features a single output design, making it suitable for applications requiring efficient DC-to-DC conversion. Typical uses include power supply solutions in electronic circuitry that require voltage regulation and conversion.
Output Voltage 3.3V DC
Power Rating 2W
Output Current 500mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 76%
Height 11.1mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 500mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot