Mean Well SPAN02A-12 DC/DC converter 167 mA 2 W 1500 V DC I/O insulation

MPN
SPAN02A-12
Brand
Mean Well
EAN-13
4021087047012
Order Code
05-1810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £6.43 £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SPAN02A-12 is a DC/DC converter module with a current rating of 167 mA and a power output of 2 W. It features one output and is ideal for applications requiring efficient voltage conversion in compact spaces. This converter is commonly used in industrial automation and communication equipment.
Output Voltage 12V DC
Power Rating 2W
Output Current 167mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 83%
Height 11.1mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 167mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot