Mean Well SPA01A-15 DC/DC converter 67mA 1W 1 output 1pc

MPN
SPA01A-15
Brand
Mean Well
EAN-13
4021087033541
Order Code
05-1805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SPA01A-15 is a DC/DC converter module with a current rating of 67 mA and delivers up to 1 W of power. It features a single output, making it suitable for applications requiring efficient voltage conversion in compact spaces. Typical uses include powering low-power electronic devices where stable DC voltage is required.
Output Voltage 15V DC
Power Rating 1W
Output Current 6mA
Connection Pins
Dim (L x W x H) 17.4 x 7.75 x 11.1 mm
Efficiency (max.) 79%
Height 11.1mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 17.4mm
Max. output current 67mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 3g
Width 7.75mm

Reviews

Be the first to submit a review

Trustpilot