Mean Well SPA01A-05 DC/DC Converter 1W 200mA 1 Output 1pc

Order Code:

05-1803

Brand: Mean Well MPN: SPA01A-05 EAN-13: 4021087033565
Qty Unit Price (Inc VAT)
1+ £10.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/04/2026

The Mean Well SPA01A-05 is a DC/DC converter module with a single output, providing 1 W of power and capable of handling up to 200 mA. Its compact design is ideal for applications requiring stable direct current conversion, making it suitable for use in telecommunications and industrial control systems. With robust construction and reliable performance, it helps ensure efficient power management in various electronic devices.
Output Voltage 5V DC
Input Voltage Range 18V DC
Power Rating 1W
Output Current 20mA
Connection Pins
Dim (L x W x H) 17.4 x 7.75 x 11.1 mm
Efficiency (max.) 77%
Height 11.1mm
Insulation Voltage 1500V DC
Length 17.4mm
Max. output current 200mA
Min. input voltage 9V DC
Number of Outputs 1
Operating temperature (max.) +90°C
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 7.75mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot