Mean Well SMU02N-15 DC/DC converter module 133mA 2W 1 output 1pc

MPN
SMU02N-15
Brand
Mean Well
EAN-13
4021087033572
Order Code
05-1802
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SMU02N-15 is a DC/DC converter module with a current rating of 133 mA and a power output of 2 W. It features a single output, providing efficient power conversion for various electronic applications. This compact module is ideal for use in powering small devices and embedded systems that require stable direct current.
Output Voltage 15V DC
Power Rating 2W
Output Current 27mA
Connection Pins
Dim (L x W x H) 11.6 x 7.5 x 10.14 mm
Efficiency (max.) 84%
Height 10.14mm
Input Voltage Range 26.4V DC
Insulation Voltage 1500V DC
Length 11.6mm
Max. output current 133mA
Maximum Operating Temperature +85°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.3g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot