Mean Well SMU02N-05 DC/DC converter 2W 400mA 1 output

MPN
SMU02N-05
Brand
Mean Well
EAN-13
4021087033596
Order Code
05-1800
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SMU02N-05 is a DC/DC converter module with a power rating of 2 W and a current output of 400 mA. It is suitable for converting direct current in various electronic applications requiring reliable power supply management. Typical uses include powering low-voltage devices and ensuring stable voltage output in compact electronic systems.
Output Voltage 5V DC
Power Rating 2W
Output Current 80mA
Connection Pins
Dim (L x W x H) 11.6 x 7.5 x 10.14 mm
Efficiency (max.) 80%
Height 10.14mm
Input Voltage Range 26.4V DC
Insulation Voltage 1500V DC
Length 11.6mm
Max. output current 400mA
Maximum Operating Temperature +85°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.3g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot