Mean Well SMU02M-15 DC/DC converter 1 output 133mA 2W compact module

MPN
SMU02M-15
Brand
Mean Well
EAN-13
4021087033602
Order Code
05-1799
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SMU02M-15 is a DC/DC converter module with a current rating of 133 mA and power output of 2 W, featuring one output. It is typically used in applications requiring voltage conversion in electronic devices for stable power supply. Its compact design makes it ideal for integration into printed circuit boards where space is limited.
Output Voltage 15V DC
Power Rating 2W
Output Current 27mA
Connection Pins
Dim (L x W x H) 11.6 x 7.5 x 10.14 mm
Efficiency (max.) 85%
Height 10.14mm
Input Voltage Range 13.2V DC
Insulation Voltage 1500V DC
Length 11.6mm
Max. output current 133mA
Maximum Operating Temperature +85°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.3g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot