Mean Well SMU02M-12 DC/DC converter module 2W 167mA 1 output 1pc

MPN
SMU02M-12
Brand
Mean Well
EAN-13
4021087033619
Order Code
05-1798
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well SMU02M-12 is a DC/DC converter module delivering 167 mA at 2 W with a single output. This compact converter is ideal for applications requiring efficient voltage regulation and power conversion in electronic devices. It is suitable for use in industrial control systems and communication equipment.
Output Voltage 12V DC
Power Rating 2W
Output Current 33mA
Connection Pins
Dim (L x W x H) 11.6 x 7.5 x 10.14 mm
Efficiency (max.) 85%
Height 10.14mm
Input Voltage Range 13.2V DC
Insulation Voltage 1500V DC
Length 11.6mm
Max. output current 167mA
Maximum Operating Temperature +85°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.3g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot