Mean Well SMU02M-05 DC/DC converter 400mA 2W 1 output

MPN
SMU02M-05
Brand
Mean Well
EAN-13
4021087033626
Order Code
05-1797
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well SMU02M-05 is a DC/DC converter module delivering 400 mA of current with a power output of 2 W. It features a single output and is commonly used in applications requiring efficient voltage conversion. This component is ideal for use in electronic devices where stable and reliable power supply is crucial.
Output Voltage 5V DC
Power Rating 2W
Output Current 80mA
Connection Pins
Dim (L x W x H) 11.6 x 7.5 x 10.14 mm
Efficiency (max.) 82%
Height 10.14mm
Input Voltage Range 13.2V DC
Insulation Voltage 1500V DC
Length 11.6mm
Max. output current 400mA
Maximum Operating Temperature +85°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.3g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot