Mean Well SMU02L-05 DC/DC converter module 400mA 2W 1 output 1pc

MPN
SMU02L-05
Brand
Mean Well
EAN-13
4021087033657
Order Code
05-1794
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well SMU02L-05 is a DC/DC converter module with a single output offering 2W power and a current rating of 400 mA. Key features include efficient power conversion suitable for applications requiring stable voltage regulation. Typical applications include embedded systems, industrial equipment, and telecommunications devices.
Output Voltage 5V DC
Power Rating 2W
Output Current 80mA
Connection Pins
Dim (L x W x H) 11.6 x 7.5 x 10.14 mm
Efficiency (max.) 79%
Height 10.14mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 11.6mm
Max. output current 400mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.3g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot