Mean Well SKMW30G-12 DC/DC converter 30W 2.5A single output 1x1in.

Order Code:

05-1778

Brand: Mean Well MPN: SKMW30G-12 EAN-13: 4021087041317
Qty Unit Price (Inc VAT)
1+ £42.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/04/2026

The Mean Well SKMW30G-12 is a DC/DC converter with a power rating of 30 watts and an output current of 2.5 amperes, and features a single output. It is suitable for applications requiring efficient energy conversion in compact electronic systems. Typical uses include power supply systems for industrial, telecommunications, and portable devices.
Output Voltage 12V DC
Input Voltage Range 75V DC
Power Rating 30W
Output Current 2.5A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 89%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 2.5A
Min. input voltage 18V DC
Number of Outputs 1
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Power 30W
PSU features DC-to-DC converter
Type DC/DC converter
Width 25.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot