Mean Well SKMW30G-05 DC/DC converter 30W 1x output 4:1 input range

MPN
SKMW30G-05
Brand
Mean Well
EAN-13
4021087041324
Order Code
05-1777
Country of Origin
China
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £33.03 £32.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 17/08/2026

Mean Well's SKMW30G-05 is a DC/DC converter with a single output, delivering up to 6 A and 30 W. This component efficiently transforms direct current, making it suitable for various electronic applications requiring specific voltage and current stabilisation. Typical uses include powering sensitive electronic devices and equipment in industrial, telecommunications, and automotive sectors.
Output Voltage 5V DC
Input Voltage Range 75V DC
Power Rating 30W
Output Current 6A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 90%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 6A
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 30W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot