Mean Well SKMW30F-15 DC/DC converter 2A 30W 1 output -40°C to 85°C range

MPN
SKMW30F-15
Brand
Mean Well
EAN-13
4021087041348
Order Code
05-1775
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/08/2026

The Mean Well SKMW30F-15 is a DC/DC converter with a 30 W power rating and 2 A current capacity, providing a single output. It is ideal for applications requiring stable voltage conversion in compact electronic systems. This converter is suitable for use in telecommunications, data communications, and distributed power architectures.
Output Voltage 15V DC
Input Voltage Range 36V DC
Power Rating 30W
Output Current 2A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 89%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 2A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 30W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot