Mean Well SKMW30F-12 DC/DC converter 2.5A 30W single output 1pc

MPN
SKMW30F-12
Brand
Mean Well
EAN-13
4021087041355
Order Code
05-1774
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £30.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/08/2026

The Mean Well SKMW30F-12 is a DC/DC converter capable of delivering 2.5 A and 30 W with a single output. It is designed for use in applications that require efficient power conversion and voltage regulation in direct current systems. Typical applications include powering telecommunications equipment, industrial automation systems, and portable electronics where stable and reliable power is essential.
Output Voltage 12V DC
Input Voltage Range 36V DC
Power Rating 30W
Output Current 2.5A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 89%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 2.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 30W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot