Mean Well SKMW20F-15 DC/DC converter 20W 1.33A 1 output wide temp range

MPN
SKMW20F-15
Brand
Mean Well
EAN-13
4021087041423
Order Code
05-1768
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £39.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/08/2026

The Mean Well SKMW20F-15 DC/DC converter is a direct current converter with a 1.33 A current rating and a 20 W power capacity. It features one output and is typically used in applications requiring reliable voltage conversion and regulation. This converter is suitable for industrial and commercial settings where consistent DC power is essential.
Output Voltage 15V DC
Input Voltage Range 36V DC
Power Rating 20W
Output Current 1.33A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 1.33A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot