Mean Well SKMW20F-12 SKMW DC/DC converter 1.67A 20W 1 output industrial use

MPN
SKMW20F-12
Brand
Mean Well
EAN-13
4021087041430
Order Code
05-1767
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £29.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/08/2026

The Mean Well SKMW20F-12 is a DC/DC converter that delivers 1.67 A and 20 W with one output. This converter is ideal for efficiently transforming direct current voltages in compact electronic applications. It is commonly used in telecommunications, industrial control, and instrumentation.
Output Voltage 12V DC
Input Voltage Range 36V DC
Power Rating 20W
Output Current 1.67A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 1.67A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot