Mean Well SKMW20F-03 DC/DC converter 20W 1x output wide temp range

MPN
SKMW20F-03
Brand
Mean Well
EAN-13
4021087041454
Order Code
05-1765
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £36.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Mean Well SKMW20F-03 is a DC/DC converter that outputs 4.5 A and 20 W of power. It features a single output and is known for its efficient direct current conversion. Typically used in applications requiring reliable power regulation in industrial or electronic systems.
Output Voltage 3.3V DC
Input Voltage Range 36V DC
Power Rating 20W
Output Current 4.5A
Connection Pins
Dim (L x W x H) 25.4 x 25.4 x 10.2 mm
Efficiency (max.) 87%
Height 10.2mm
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 4.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 18g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot