Mean Well SFTN02N-15 DC/DC converter module 133mA 2W 1 output 1pc

MPN
SFTN02N-15
Brand
Mean Well
EAN-13
4021087051996
Order Code
05-1727
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 28/09/2026

The Mean Well SFTN02N-15 is a DC/DC converter module with a single output, operating at 133 mA and providing 2 W of power. It is suitable for applications requiring voltage conversion and current rectification. Commonly used in industrial and electronics projects, it efficiently transfers direct current with reliable performance.
Output Voltage 15V DC
Power Rating 2W
Output Current 27mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 80%
Height 7.1mm
Input Voltage Range 26.4V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 133mA
Maximum Operating Temperature +100°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot