Mean Well SFTN02N-05 DC/DC converter module 400mA 2W 1 output 1pc

MPN
SFTN02N-05
Brand
Mean Well
EAN-13
4021087052016
Order Code
05-1725
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

The Mean Well SFTN02N-05 is a DC/DC converter module with a current rating of 400 mA and a power output of 2 W. It features a single output and is ideal for applications requiring efficient voltage conversion in compact electronic circuits. This converter is commonly used in situations where precise direct current regulation is essential, such as in telecommunications and industrial control systems.
Output Voltage 5V DC
Power Rating 2W
Output Current 40mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 78%
Height 7.1mm
Input Voltage Range 26.4V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 400mA
Maximum Operating Temperature +100°C
Minimum Input Volage 21.6V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot