Mean Well SFTN02M-12 DC/DC converter 167 mA 2 W 1 output 1 pc

MPN
SFTN02M-12
Brand
Mean Well
EAN-13
4021087052030
Order Code
05-1723
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Mean Well SFTN02M-12 is a DC/DC converter module featuring a single output with a current rating of 167 mA and power output of 2 W. This module is well-suited for converting direct current in electronic circuits, ensuring efficient energy transformation. Typical applications include isolated power supplies and electronic devices requiring stable voltage outputs.
Output Voltage 12V DC
Power Rating 2W
Output Current 33mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 81%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 167mA
Maximum Operating Temperature +100°C
Minimum Input Volage 10.8V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot