Mean Well SFTN02L-12 DC/DC converter 2W 167mA 1 output 1pc

MPN
SFTN02L-12
Brand
Mean Well
EAN-13
4021087052061
Order Code
05-1720
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

The Mean Well SFTN02L-12 is a DC/DC converter module designed with a single output and a current rating of 167 mA, delivering 2 W of power. This converter is suitable for direct current conversion in various electronic applications requiring compact and efficient power solutions. Typical uses include telecommunications equipment and portable electronic devices where reliable voltage regulation is needed.
Output Voltage 12V DC
Power Rating 2W
Output Current 33mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 80%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 167mA
Maximum Operating Temperature +100°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot